
TPW3257-SO3R | |
|---|---|
DigiKey Part Number | 5503-TPW3257-SO3RTR-ND - Tape & Reel (TR) 5503-TPW3257-SO3RCT-ND - Cut Tape (CT) 5503-TPW3257-SO3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3257-SO3R |
Description | IC SWITCH SPDT 400MHZ 16-SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 8Ohm 16-SOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 5ns, 5ns (Typ) |
Manufacturer 3PEAK | -3db Bandwidth 400MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT - Open/Closed | Operating Temperature -40°C ~ 125°C |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 8Ohm | Supplier Device Package 16-SOP |
Voltage - Supply, Single (V+) 2.3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31720 € | 79,30 € |
| 500 | 0,30316 € | 151,58 € |
| 1.000 | 0,29160 € | 291,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26398 € | 659,95 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

