
TPW3125L1-SC6R-S | |
|---|---|
DigiKey Part Number | 5503-TPW3125L1-SC6R-STR-ND - Tape & Reel (TR) 5503-TPW3125L1-SC6R-SCT-ND - Cut Tape (CT) 5503-TPW3125L1-SC6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW3125L1-SC6R-S |
Description | ANALOG SWITCH SPDT (SINGLEPOLE D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4.8Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPW3125L1-SC6R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3PEAK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.8Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm (Max) | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 85ns, 85ns | |
-3db Bandwidth | 250MHz | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11160 € | 2,79 € |
| 100 | 0,09530 € | 9,53 € |
| 250 | 0,08748 € | 21,87 € |
| 500 | 0,08278 € | 41,39 € |
| 1.000 | 0,07890 € | 78,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07411 € | 222,33 € |
| 6.000 | 0,07178 € | 430,68 € |
| 9.000 | 0,07060 € | 635,40 € |
| 15.000 | 0,06930 € | 1.039,50 € |
| 21.000 | 0,06855 € | 1.439,55 € |
| 30.000 | 0,06782 € | 2.034,60 € |
| 75.000 | 0,06624 € | 4.968,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |





