
MS191-10F | |
|---|---|
DigiKey Part Number | 2333-MS191-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS191-10F |
Description | RF SHIELD 0.717"X0.752" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.717" (18.20mm) X 0.752" (19.10mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS191-10F Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.752" (19.10mm) |
Series | Width - Overall 0.717" (18.20mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82100 € | 8,21 € |
| 88 | 0,66420 € | 58,45 € |
| 176 | 0,63131 € | 111,11 € |
| 264 | 0,61485 € | 162,32 € |
| 528 | 0,59066 € | 311,87 € |
| 1.056 | 0,57078 € | 602,74 € |
| 2.552 | 0,55045 € | 1.404,75 € |
| 5.016 | 0,53796 € | 2.698,41 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |


