
TPP361063-T6TR | |
|---|---|
DigiKey Part Number | 5503-TPP361063-T6TR-ND - Tape & Reel (TR) 5503-TPP361063-T6TRCT-ND - Cut Tape (CT) 5503-TPP361063-T6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPP361063-T6TR |
Description | IC REG BUCK ADJ 1A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPP361063-T6TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPP361061-T6TR | 3PEAK | 2.582 | 5503-TPP361061-T6TRCT-ND | 0,28000 € | Parametric Equivalent |
| TPP361081-T6TR | 3PEAK | 2.450 | 5503-TPP361081-T6TRCT-ND | 0,25000 € | Parametric Equivalent |
| TPP361083-T6TR | 3PEAK | 2.592 | 5503-TPP361083-T6TRCT-ND | 0,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12036 € | 30,09 € |
| 500 | 0,11420 € | 57,10 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09463 € | 283,89 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



