Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPP361061-T6TR

DigiKey Part Number
5503-TPP361061-T6TR-ND - Tape & Reel (TR)
5503-TPP361061-T6TRCT-ND - Cut Tape (CT)
5503-TPP361061-T6TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPP361061-T6TR
Description
IC REG BUCK ADJ 1A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPP361061-T6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPP361081-T6TR3PEAK2.4505503-TPP361081-T6TRCT-ND0,25000 €Parametric Equivalent
TPP361083-T6TR3PEAK2.5925503-TPP361083-T6TRCT-ND0,25000 €Parametric Equivalent
In-Stock: 2.563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19500 €1,95 €
250,17280 €4,32 €
1000,14880 €14,88 €
2500,13732 €34,33 €
5000,13040 €65,20 €
1.0000,12472 €124,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10953 €328,59 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €