
TPL9305AD-QF6R-S | |
|---|---|
DigiKey Part Number | 5503-TPL9305AD-QF6R-STR-ND - Tape & Reel (TR) 5503-TPL9305AD-QF6R-SCT-ND - Cut Tape (CT) 5503-TPL9305AD-QF6R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9305AD-QF6R-S |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | Adjustable | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 65dB (1kHz) | |
Control Features | Power Good | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79800 € | 17,98 € |
| 25 | 1,64480 € | 41,12 € |
| 100 | 1,47700 € | 147,70 € |
| 250 | 1,39696 € | 349,24 € |
| 500 | 1,34874 € | 674,37 € |
| 1.000 | 1,30902 € | 1.309,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,28116 € | 5.124,64 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

