
TPL9053AD-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPL9053AD-DF4RTR-ND - Tape & Reel (TR) 5503-TPL9053AD-DF4RCT-ND - Cut Tape (CT) 5503-TPL9053AD-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL9053AD-DF4R |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPL9053AD-DF4R Models |
Category | Voltage Dropout (Max) 0.3V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 180 µA |
Part Status Active | PSRR 89dB (1kHz), 82dB ~ 55dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Current |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL9053AD-DF4R-S | 3PEAK | 2.990 | 5503-TPL9053AD-DF4R-SCT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89200 € | 8,92 € |
| 25 | 0,80880 € | 20,22 € |
| 100 | 0,71700 € | 71,70 € |
| 250 | 0,67324 € | 168,31 € |
| 500 | 0,64684 € | 323,42 € |
| 1.000 | 0,62515 € | 625,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64251 € | 1.927,53 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

