Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL9053AD-DF4R-S

DigiKey Part Number
5503-TPL9053AD-DF4R-STR-ND - Tape & Reel (TR)
5503-TPL9053AD-DF4R-SCT-ND - Cut Tape (CT)
5503-TPL9053AD-DF4R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL9053AD-DF4R-S
Description
IC REG LIN POS ADJ 500MA 8-DFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 500mA
Mfr
Current - Output
Series
Current - Quiescent (Iq)
180 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
89dB (1kHz), 82dB ~ 55dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Enable, Power Good
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Current
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
8-DFN (2x2)
Voltage - Output (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPL9053AD-DF4R3PEAK2.4155503-TPL9053AD-DF4RCT-ND1,23000 €Parametric Equivalent
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28100 €12,81 €
251,16680 €29,17 €
1001,04110 €104,11 €
2500,98120 €245,30 €
5000,94636 €473,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,85969 €2.579,07 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €