
TPL903225-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL903225-S5TR-ND - Tape & Reel (TR) 5503-TPL903225-S5TRCT-ND - Cut Tape (CT) 5503-TPL903225-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903225-S5TR |
Description | IC REG LINEAR 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 2.5V |
Mfr | Current - Output |
Series | PSRR 82.1dB ~ 44.7dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Current, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28360 € | 7,09 € |
| 100 | 0,24660 € | 24,66 € |
| 250 | 0,22888 € | 57,22 € |
| 500 | 0,21826 € | 109,13 € |
| 1.000 | 0,20949 € | 209,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18657 € | 559,71 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

