
TPL903225-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL903225-DF1RTR-ND - Tape & Reel (TR) 5503-TPL903225-DF1RCT-ND - Cut Tape (CT) 5503-TPL903225-DF1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL903225-DF1R |
Description | IC REG LINEAR 2.5V 300MA 4-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 82.1dB ~ 44.7dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,40160 € | 10,04 € |
| 100 | 0,35140 € | 35,14 € |
| 250 | 0,32764 € | 81,91 € |
| 500 | 0,31326 € | 156,63 € |
| 1.000 | 0,30145 € | 301,45 € |
| 2.500 | 0,28898 € | 722,45 € |
| 5.000 | 0,28147 € | 1.407,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,28166 € | 3.379,92 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |



