
TPL903218-WS1R | |
|---|---|
DigiKey Part Number | 5503-TPL903218-WS1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL903218-WS1R |
Description | IC REG LINEAR 1.8V 300MA 4-WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.65x0.65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 82.1dB ~ 44.7dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.65x0.65) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24458 € | 733,74 € |
| Unit Price without VAT: | 0,24458 € |
|---|---|
| Unit Price with VAT: | 0,29105 € |


