
TPL853633Q-TSBR-S | |
|---|---|
DigiKey Part Number | 5503-TPL853633Q-TSBR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL853633Q-TSBR-S |
Description | IC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 16-ETSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1MHz), 65dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Delay, Enable, Power Good, Watchdog | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-ETSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59966 € | 1.798,98 € |
| Unit Price without VAT: | 0,59966 € |
|---|---|
| Unit Price with VAT: | 0,71360 € |

