
TPL803233-S5TR-S | |
|---|---|
DigiKey Part Number | 5503-TPL803233-S5TR-STR-ND - Tape & Reel (TR) 5503-TPL803233-S5TR-SCT-ND - Cut Tape (CT) 5503-TPL803233-S5TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803233-S5TR-S |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL803233-S5TR-S Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 79dB ~ 41dB (120Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.55V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPL803233-S5TR | 3PEAK | 2.575 | 5503-TPL803233-S5TRCT-ND | 1,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97500 € | 9,75 € |
| 25 | 0,88440 € | 22,11 € |
| 100 | 0,78560 € | 78,56 € |
| 250 | 0,73848 € | 184,62 € |
| 500 | 0,71002 € | 355,01 € |
| 1.000 | 0,68662 € | 686,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63965 € | 1.918,95 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

