
TPL803133Q-EV1R-S | |
|---|---|
DigiKey Part Number | 5503-TPL803133Q-EV1R-STR-ND - Tape & Reel (TR) 5503-TPL803133Q-EV1R-SCT-ND - Cut Tape (CT) 5503-TPL803133Q-EV1R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL803133Q-EV1R-S |
Description | IC REG LINEAR 3.3V 300MA 8-EMSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-EMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 µA | |
PSRR | 65dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-EMSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,64240 € | 16,06 € |
| 100 | 0,56750 € | 56,75 € |
| 250 | 0,53176 € | 132,94 € |
| 500 | 0,51018 € | 255,09 € |
| 1.000 | 0,49242 € | 492,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46675 € | 1.400,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

