
TPL730F18-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F18-FRTR-ND - Tape & Reel (TR) 5503-TPL730F18-FRCT-ND - Cut Tape (CT) 5503-TPL730F18-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F18-FR |
Description | IC REG LINEAR 1.8V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | PSRR 65dB ~ 45dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,13040 € | 3,26 € |
| 100 | 0,11170 € | 11,17 € |
| 250 | 0,10272 € | 25,68 € |
| 500 | 0,09728 € | 48,64 € |
| 1.000 | 0,09284 € | 92,84 € |
| 2.500 | 0,08814 € | 220,35 € |
| 5.000 | 0,08530 € | 426,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08839 € | 1.060,68 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

