
TPL730F12-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F12-FRTR-ND - Tape & Reel (TR) 5503-TPL730F12-FRCT-ND - Cut Tape (CT) 5503-TPL730F12-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F12-FR |
Description | IC REG LINEAR 1.2V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 300mA | |
Current - Output | ||
PSRR | 65dB ~ 45dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14400 € | 1,44 € |
| 25 | 0,12800 € | 3,20 € |
| 100 | 0,10930 € | 10,93 € |
| 250 | 0,10052 € | 25,13 € |
| 500 | 0,09524 € | 47,62 € |
| 1.000 | 0,09087 € | 90,87 € |
| 2.500 | 0,08627 € | 215,68 € |
| 5.000 | 0,08349 € | 417,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,08068 € | 968,16 € |
| 24.000 | 0,07889 € | 1.893,36 € |
| 36.000 | 0,07800 € | 2.808,00 € |
| 60.000 | 0,07701 € | 4.620,60 € |
| 84.000 | 0,07643 € | 6.420,12 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

