
TPL703133-DF1R | |
|---|---|
DigiKey Part Number | 5503-TPL703133-DF1RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPL703133-DF1R |
Description | IC REG LINEAR ULTRA-LOW POWER 4- |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06985 € | 838,20 € |
| 24.000 | 0,06826 € | 1.638,24 € |
| 36.000 | 0,06747 € | 2.428,92 € |
| 60.000 | 0,06659 € | 3.995,40 € |
| 84.000 | 0,06608 € | 5.550,72 € |
| 120.000 | 0,06558 € | 7.869,60 € |
| Unit Price without VAT: | 0,06985 € |
|---|---|
| Unit Price with VAT: | 0,08312 € |

