Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-ESOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL6305AD-ES1R-S

DigiKey Part Number
5503-TPL6305AD-ES1R-STR-ND - Tape & Reel (TR)
5503-TPL6305AD-ES1R-SCT-ND - Cut Tape (CT)
5503-TPL6305AD-ES1R-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL6305AD-ES1R-S
Description
IC REG LINEAR POS ADJ 3A 8-ESOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-ESOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 3A
Current - Output
Current - Quiescent (Iq)
15 mA
Current - Supply (Max)
15 mA
PSRR
63dB ~ 35dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-ESOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,58200 €15,82 €
251,44400 €36,10 €
1001,29340 €129,34 €
2501,22148 €305,37 €
5001,18900 €594,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,07949 €4.317,96 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €