
TPL503118-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPL503118-S5TR-ND - Tape & Reel (TR) 5503-TPL503118-S5TRCT-ND - Cut Tape (CT) 5503-TPL503118-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL503118-S5TR |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPL503118-S5TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
PSRR | 70dB ~ 54dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11880 € | 2,97 € |
| 100 | 0,10160 € | 10,16 € |
| 250 | 0,09336 € | 23,34 € |
| 500 | 0,08840 € | 44,20 € |
| 1.000 | 0,08432 € | 84,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07927 € | 237,81 € |
| 6.000 | 0,07680 € | 460,80 € |
| 9.000 | 0,07556 € | 680,04 € |
| 15.000 | 0,07419 € | 1.112,85 € |
| 21.000 | 0,07339 € | 1.541,19 € |
| 30.000 | 0,07262 € | 2.178,60 € |
| 75.000 | 0,07096 € | 5.322,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

