Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH2865Q-DFVR-S

DigiKey Part Number
5503-TPH2865Q-DFVR-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPH2865Q-DFVR-S
Description
IC OPAMP 8GHZ 1 CIR 8-DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-DFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
1000V/µs
Gain Bandwidth Product
4 GHz
-3db Bandwidth
1.15 GHz
Current - Input Bias
11 µA
Voltage - Input Offset
200 µV
Current - Supply
9.8mA
Current - Output / Channel
94 mA
Voltage - Supply Span (Min)
3.3 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,79825 €8.394,75 €
Manufacturers Standard Package
Unit Price without VAT:2,79825 €
Unit Price with VAT:3,32992 €