Parametric Equivalent

TPH2861Q-DFVR-S | |
|---|---|
DigiKey Part Number | 5503-TPH2861Q-DFVR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPH2861Q-DFVR-S |
Description | IC OPAMP 8GHZ 1 CIR 8-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 2700V/µs | |
Gain Bandwidth Product | 8 GHz | |
-3db Bandwidth | 2.3 GHz | |
Current - Input Bias | 23 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 19mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,71259 € | 11.137,77 € |
| Unit Price without VAT: | 3,71259 € |
|---|---|
| Unit Price with VAT: | 4,41798 € |


