
TPH2503-TR-S | |
|---|---|
DigiKey Part Number | 5503-TPH2503-TR-SCT-ND - Cut Tape (CT) 5503-TPH2503-TR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2503-TR-S |
Description | IC OPAMP 1 CIRCUIT SOT-23-6 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPH2503-TR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 290 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

