
TPH2502-VR-S | |
|---|---|
DigiKey Part Number | 5503-TPH2502-VR-STR-ND - Tape & Reel (TR) 5503-TPH2502-VR-SCT-ND - Cut Tape (CT) 5503-TPH2502-VR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2502-VR-S |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPH2502-VR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 120 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 290 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95600 € | 9,56 € |
| 25 | 0,86800 € | 21,70 € |
| 100 | 0,77100 € | 77,10 € |
| 250 | 0,72472 € | 181,18 € |
| 500 | 0,69680 € | 348,40 € |
| 1.000 | 0,67381 € | 673,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64541 € | 1.936,23 € |
| 6.000 | 0,63152 € | 3.789,12 € |
| 9.000 | 0,62456 € | 5.621,04 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

