
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 140µA |
Series | Current - Output / Channel 62 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.7V/µs | Supplier Device Package 8-SOP |
Gain Bandwidth Product 500 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,45671 € | 9.826,84 € |
| Unit Price without VAT: | 2,45671 € |
|---|---|
| Unit Price with VAT: | 2,92348 € |

