
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 500 kHz | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 140µA | |
Current - Output / Channel | 62 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,16938 € | 4.677,52 € |
| Unit Price without VAT: | 1,16938 € |
|---|---|
| Unit Price with VAT: | 1,39156 € |

