
TPA7252A-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA7252A-SO1RTR-ND - Tape & Reel (TR) 5503-TPA7252A-SO1RCT-ND - Cut Tape (CT) 5503-TPA7252A-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA7252A-SO1R |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA7252A-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 55µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33800 € | 3,38 € |
| 25 | 0,30280 € | 7,57 € |
| 100 | 0,26390 € | 26,39 € |
| 250 | 0,24524 € | 61,31 € |
| 500 | 0,23398 € | 116,99 € |
| 1.000 | 0,22471 € | 224,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20761 € | 830,44 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

