
TPA6582Q-SO1R-S | |
|---|---|
DigiKey Part Number | 5503-TPA6582Q-SO1R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6582Q-SO1R-S |
Description | IC OPAMP GP 10MHZ 2 CIR SOP-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.2mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 8V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 10 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 pA | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26962 € | 1.078,48 € |
| Unit Price without VAT: | 0,26962 € |
|---|---|
| Unit Price with VAT: | 0,32085 € |

