
TPA6582-VS1R | |
|---|---|
DigiKey Part Number | 5503-TPA6582-VS1RTR-ND - Tape & Reel (TR) 5503-TPA6582-VS1RCT-ND - Cut Tape (CT) 5503-TPA6582-VS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6582-VS1R |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6582-VS1R Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 135 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40200 € | 10,05 € |
| 100 | 0,35210 € | 35,21 € |
| 250 | 0,32816 € | 82,04 € |
| 500 | 0,31374 € | 156,87 € |
| 1.000 | 0,30188 € | 301,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30234 € | 907,02 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

