Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6582-TS1R

DigiKey Part Number
5503-TPA6582-TS1RTR-ND - Tape & Reel (TR)
5503-TPA6582-TS1RCT-ND - Cut Tape (CT)
5503-TPA6582-TS1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6582-TS1R
Description
IC OPAMP 2 CIRCUIT 8-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
8V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
100 µV
Current - Supply
1.2mA (x2 Channels)
Current - Output / Channel
135 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32300 €3,23 €
250,28880 €7,22 €
1000,25100 €25,10 €
2500,23300 €58,25 €
5000,22222 €111,11 €
1.0000,21332 €213,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18926 €567,78 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €