
TPA6582-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPA6582-SO1RTR-ND - Tape & Reel (TR) 5503-TPA6582-SO1RCT-ND - Cut Tape (CT) 5503-TPA6582-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6582-SO1R |
Description | IC OPAMP 2 CIRCUIT 8-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6582-SO1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.2mA (x2 Channels) | |
Current - Output / Channel | 135 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37600 € | 3,76 € |
| 25 | 0,33680 € | 8,42 € |
| 100 | 0,29380 € | 29,38 € |
| 250 | 0,27336 € | 68,34 € |
| 500 | 0,26104 € | 130,52 € |
| 1.000 | 0,25088 € | 250,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23290 € | 931,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

