
TPA6582-DF4R | |
|---|---|
DigiKey Part Number | 5503-TPA6582-DF4RTR-ND - Tape & Reel (TR) 5503-TPA6582-DF4RCT-ND - Cut Tape (CT) 5503-TPA6582-DF4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6582-DF4R |
Description | IC OPAMP 2 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6582-DF4R Models |
Category | Current - Input Bias 10 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 1.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 135 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28810 € | 28,81 € |
| 250 | 0,26796 € | 66,99 € |
| 500 | 0,25576 € | 127,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22102 € | 663,06 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

