
TPA6581-DF0R | |
|---|---|
DigiKey Part Number | 5503-TPA6581-DF0RTR-ND - Tape & Reel (TR) 5503-TPA6581-DF0RCT-ND - Cut Tape (CT) 5503-TPA6581-DF0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6581-DF0R |
Description | IC OPAMP 1 CIRCUIT 5-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-DFN (0.8x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | 5-DFN (0.8x0.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17800 € | 17,80 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15650 € | 78,25 € |
| 1.000 | 0,14986 € | 149,86 € |
| 2.500 | 0,14284 € | 357,10 € |
| 5.000 | 0,13862 € | 693,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,13173 € | 1.580,76 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

