Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-353 (SC-70-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6551U-SC5R

DigiKey Part Number
5503-TPA6551U-SC5RTR-ND - Tape & Reel (TR)
5503-TPA6551U-SC5RCT-ND - Cut Tape (CT)
5503-TPA6551U-SC5RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6551U-SC5R
Description
IC OPAMP 1 CIRCUIT SOT-353
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-353 (SC-70-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
400 nA
Voltage - Input Offset
250 µV
Current - Supply
900µA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353 (SC-70-5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19164 €574,92 €
Manufacturers Standard Package
Unit Price without VAT:0,19164 €
Unit Price with VAT:0,22805 €