Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA6551-S5TR

DigiKey Part Number
5503-TPA6551-S5TR-ND - Tape & Reel (TR)
5503-TPA6551-S5TRCT-ND - Cut Tape (CT)
5503-TPA6551-S5TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA6551-S5TR
Description
IC OPAMP 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPA6551-S5TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
400 nA
Mfr
Voltage - Input Offset
250 µV
Series
Current - Supply
900µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
120 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
10 MHz
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.940
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,42200 €4,22 €
250,37800 €9,45 €
1000,33060 €33,06 €
2500,30792 €76,98 €
5000,29424 €147,12 €
1.0000,28299 €282,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25556 €766,68 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €