
TPA6534U-QF4R | |
|---|---|
DigiKey Part Number | 5503-TPA6534U-QF4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6534U-QF4R |
Description | IC OPAMP GP 300KHZ 4 CIR 16-QFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Input Bias 25 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 12µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 240 mA |
Part Status Active | Voltage - Supply Span (Min) 1.75 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 300 kHz | Supplier Device Package 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,35993 € | 1.439,72 € |
| Unit Price without VAT: | 0,35993 € |
|---|---|
| Unit Price with VAT: | 0,42832 € |

