
TPA6534-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPA6534-SO2RTR-ND - Tape & Reel (TR) 5503-TPA6534-SO2RCT-ND - Cut Tape (CT) 5503-TPA6534-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6534-SO2R |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA6534-SO2R Models |
Category | Current - Input Bias 25 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 12µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 240 mA |
Part Status Active | Voltage - Supply Span (Min) 1.75 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 300 kHz | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32158 € | 803,95 € |
| Unit Price without VAT: | 0,32158 € |
|---|---|
| Unit Price with VAT: | 0,38268 € |

