
TPA6531-SC5R | |
|---|---|
DigiKey Part Number | 5503-TPA6531-SC5RTR-ND - Tape & Reel (TR) 5503-TPA6531-SC5RCT-ND - Cut Tape (CT) 5503-TPA6531-SC5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6531-SC5R |
Description | IC OPAMP 1 CIRCUIT SOT-353 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-353 (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6531-SC5R Models |
Category | Current - Input Bias 25 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 20µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 240 mA |
Part Status Active | Voltage - Supply Span (Min) 1.75 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 300 kHz | Supplier Device Package SOT-353 (SC-70-5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,27840 € | 6,96 € |
| 100 | 0,24220 € | 24,22 € |
| 250 | 0,22488 € | 56,22 € |
| 500 | 0,21446 € | 107,23 € |
| 1.000 | 0,20586 € | 205,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18926 € | 567,78 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

