
TPA6064-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPA6064-SO2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA6064-SO2R |
Description | IC OPAMP RAIL-TO-RAIL 14-SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 800µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 6 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32721 € | 818,02 € |
| Unit Price without VAT: | 0,32721 € |
|---|---|
| Unit Price with VAT: | 0,38938 € |

