
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 800µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18340 € | 550,20 € |
| 6.000 | 0,17847 € | 1.070,82 € |
| 9.000 | 0,17600 € | 1.584,00 € |
| 15.000 | 0,17326 € | 2.598,90 € |
| 21.000 | 0,17166 € | 3.604,86 € |
| 30.000 | 0,17012 € | 5.103,60 € |
| Unit Price without VAT: | 0,18340 € |
|---|---|
| Unit Price with VAT: | 0,21825 € |

