
TPA2682-TS1R | |
|---|---|
DigiKey Part Number | 5503-TPA2682-TS1RTR-ND - Tape & Reel (TR) 5503-TPA2682-TS1RCT-ND - Cut Tape (CT) 5503-TPA2682-TS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2682-TS1R |
Description | IC OPAMP 2 CIRCUIT 8-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2682-TS1R Models |
Category | Current - Input Bias 100 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31840 € | 7,96 € |
| 100 | 0,27750 € | 27,75 € |
| 250 | 0,25808 € | 64,52 € |
| 500 | 0,24636 € | 123,18 € |
| 1.000 | 0,23670 € | 236,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21904 € | 657,12 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

