
TPA2681-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA2681-S5TR-ND - Tape & Reel (TR) 5503-TPA2681-S5TRCT-ND - Cut Tape (CT) 5503-TPA2681-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2681-S5TR |
Description | IC OPAMP 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPA2681-S5TR Models |
Category | Current - Input Bias 100 nA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 8 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,27720 € | 6,93 € |
| 100 | 0,24070 € | 24,07 € |
| 250 | 0,22344 € | 55,86 € |
| 500 | 0,21298 € | 106,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18254 € | 547,62 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

