
TPA2674-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPA2674-SO2RTR-ND - Tape & Reel (TR) 5503-TPA2674-SO2RCT-ND - Cut Tape (CT) 5503-TPA2674-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2674-SO2R |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 15V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.65mA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36900 € | 3,69 € |
| 25 | 0,33040 € | 8,26 € |
| 100 | 0,28800 € | 28,80 € |
| 250 | 0,26780 € | 66,95 € |
| 500 | 0,25560 € | 127,80 € |
| 1.000 | 0,24558 € | 245,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22106 € | 552,65 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

