
TPA2644-SO2R | |
|---|---|
DigiKey Part Number | 5503-TPA2644-SO2RTR-ND - Tape & Reel (TR) 5503-TPA2644-SO2RCT-ND - Cut Tape (CT) 5503-TPA2644-SO2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2644-SO2R |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA2644-SO2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single-Ended | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1.000 | 0,40634 € | 406,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38328 € | 958,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

