Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2642-SO1R

DigiKey Part Number
5503-TPA2642-SO1RTR-ND - Tape & Reel (TR)
5503-TPA2642-SO1RCT-ND - Cut Tape (CT)
5503-TPA2642-SO1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA2642-SO1R
Description
IC OPAMP 2 CIRCUIT 8-SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
TPA2642-SO1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
15 nA
Mfr
Voltage - Input Offset
100 µV
Series
Current - Supply
350µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Single-Ended
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
8-SOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.870
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,38200 €3,82 €
250,34240 €8,56 €
1000,29890 €29,89 €
2500,27804 €69,51 €
5000,26552 €132,76 €
1.0000,25519 €255,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25392 €1.015,68 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €