
TPA183A2-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA183A2-S5TR-ND - Tape & Reel (TR) 5503-TPA183A2-S5TRCT-ND - Cut Tape (CT) 5503-TPA183A2-S5TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA183A2-S5TR |
Description | IC CURR SENSE 1 CIRCUIT SOT-23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 20 kHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 55 µV | |
Current - Supply | 150µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75320 € | 18,83 € |
| 100 | 0,66700 € | 66,70 € |
| 250 | 0,62580 € | 156,45 € |
| 500 | 0,60098 € | 300,49 € |
| 1.000 | 0,59121 € | 591,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53286 € | 1.598,58 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

