
TPA1731-S5TR | |
|---|---|
DigiKey Part Number | 5503-TPA1731-S5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA1731-S5TR |
Description | IC OPAMP PRECISION 3 MHZ 1 CIR S |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 20 pA |
Mfr | Voltage - Input Offset 10 µV |
Series | Current - Supply 710µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 3 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81803 € | 2.454,09 € |
| Unit Price without VAT: | 0,81803 € |
|---|---|
| Unit Price with VAT: | 0,97346 € |

