
TPA132A2-TS1R-S | |
|---|---|
DigiKey Part Number | 5503-TPA132A2-TS1R-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA132A2-TS1R-S |
Description | IC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 11.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 2.9mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86245 € | 2.587,35 € |
| Unit Price without VAT: | 0,86245 € |
|---|---|
| Unit Price with VAT: | 1,02632 € |

