Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6004-TR

DigiKey Part Number
5503-TP6004-TR-ND - Tape & Reel (TR)
5503-TP6004-TRCT-ND - Cut Tape (CT)
5503-TP6004-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP6004-TR
Description
IC OPAMP 4 CIRCUIT 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TP6004-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
500 µV
Series
Current - Supply
80µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.1 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.7V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV324DTBR2Gonsemi6.451LMV324DTBR2GOSCT-ND0,43000 €Similar
In-Stock: 2.999
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,54000 €5,40 €
250,48640 €12,16 €
1000,42750 €42,75 €
2500,39940 €99,85 €
5000,38250 €191,25 €
1.0000,36858 €368,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34682 €1.040,46 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €