
TP6004-SR | |
|---|---|
DigiKey Part Number | 5503-TP6004-SRTR-ND - Tape & Reel (TR) 5503-TP6004-SRCT-ND - Cut Tape (CT) 5503-TP6004-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP6004-SR |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TP6004-SR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 80µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38656 € | 966,40 € |
| Unit Price without VAT: | 0,38656 € |
|---|---|
| Unit Price with VAT: | 0,46001 € |

