
TP6002-FR | |
|---|---|
DigiKey Part Number | 5503-TP6002-FRTR-ND - Tape & Reel (TR) 5503-TP6002-FRCT-ND - Cut Tape (CT) 5503-TP6002-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP6002-FR |
Description | IC OPAMP 2 CIRCUIT 8-DFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TP6002-FR Models |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 500 µV |
Series | Current - Supply 80µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-UFDFN Exposed Pad |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-DFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32116 € | 80,29 € |
| 500 | 0,30706 € | 153,53 € |
| 1.000 | 0,29544 € | 295,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27600 € | 828,00 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

